Christmas Opening Hours and Delivery Dates here
Rademacher VK C-510-2 Single Sided PCB 35µm Photo-coating 100x75mm

Image Representative of Range

Rademacher VK C-510-2 Single Sided PCB 35µm Photo-coating 100x75mm

Order Code:

12-8185

Brand: WR Rademacher MPN: VK C-510-2 EAN-13: 2050003229609
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 available to back orderBack-order availability date - 15/01/2026

Rademacher produces the VK C-510-2 PCB material, which is single-sided with a 35 µm photo-coating positive. The dimensions are 100 mm by 75 mm, featuring an FR4 substrate ideal for electronic prototyping and circuit development. This PCB material is ideal for creating custom electronic circuits and small-scale manufacturing projects.
Type PCB material
Material Epoxide
Length 100mm
Width 75mm
Copper coating (thickness) 35µm
Dim (L x W) 100 mm x 75 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot