Christmas Opening Hours and Delivery Dates here

Raaco 760331 16" Toolbag Pro 264 x 419 x 206mm

Order Code:

14-1568

Brand: Raaco MPN: 760331
  • Country of Origin:
  • View All

Discontinued


This 16" professional quality tool bag has a reinforced metal frame for stability and features a large number of pockets, each of which have reinforced bottoms to protect against sharp and heavy tools. Long hard plastic feet protect the toolbag and contents against wet surfaces, making this toolbag suitable for a wide range of professional applications.


  • Rugged construction
  • Ideal for outdoor use
  • Tiltable strong metal handle with rubber grip
  • Removable, adjustable, ergonomic shoulder strap
Type Tool bag
Length 419mm
Material Fabric

Trustpilot