Christmas Opening Hours and Delivery Dates here
QuickCool QC-17-1.4-8.5AS Thermoelectric Cooler 9.77W 1.9V 8.7A

Image Representative of Range

QuickCool QC-17-1.4-8.5AS Thermoelectric Cooler 9.77W 1.9V 8.7A

Order Code:

10-3757

Brand: QuickCool MPN: QC-17-1.4-8.5AS EAN-13: 2050006481592
Qty Unit Price (Inc VAT)
1+ £15.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 17/01/2026

The QuickCool QC-17-1.4-8.5AS is a thermoelectric cooler designed to deliver efficient cooling with a voltage of 1.9 V, current of 8.7 A, and power of 9.77 W. Measuring 15 x 15 x 3.4 mm, this cooler leverages the Peltier effect to provide precise temperature control. Typically used in applications involving thermal electricity and energy harvesting, it is suitable for waste heat utilisation and
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 15 x 15 x 3.4
Max. Current 8.7A
Nominal Voltage 1.9V
Temperature difference (max.) 71K
Thermal output (max.) 9.77W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot