Christmas Opening Hours and Delivery Dates here

Quadrios 23T049 Tray Black/Turquoise Antistatic Flexible 58 x 38 x 1.2 cm

Order Code:

06-3536

Brand: Quadrios MPN: 23T049 EAN-13: 4260732284079

Discontinued


The Quadrios 23T049 Tray measures 58 x 38 x 1.2 cm and is ideal for organising soldering accessories. It provides a sturdy and practical solution for keeping small components in place during assembly tasks. Manufactured by Quadrios, this durable tray is essential for electronics workbenches.
Type Tray
Dimensions (L x W x H) 58 x 38 x 1.2 cm
Height 1.2cm
Length 58cm
Max. temperature +500°C
Min. temperature -40°C
Width 38cm

Trustpilot