Christmas Opening Hours and Delivery Dates here

Quadrios 22P102 Metal film resistor set 470 kΩ Axial lead 0.5 W 1% 1 Set

Order Code:

17-2568

Brand: Quadrios MPN: 22P102 EAN-13: 4260732282280
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
51 available to back orderBack-order availability date - 12/01/2026

Quadrios 22P102 represents a high-quality metal film resistor set designed for precision and reliability in various electronic applications. Each resistor in this set features a resistance value of 470 kO with an axial lead configuration, supporting a power rating of 0.5 watts and a tolerance of 1%. These resistors provide stable performance characterised by low noise and long-term stability, making them ideal for use in precision circuits, filtering, and impedance matching tasks in both industrial and consumer electronics. The metal film construction ensures enhanced performance over a wide temperature range, ensuring these resistors are suitable for demanding environments where accuracy is crucial. This set is especially beneficial for engineers requiring dependable components for electronic design and development projects.
Type 22P102

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot