Quadrios 22P091 Metal film resistor set 470 Ω Axial lead 0.5 W 1%

Order Code:

17-2557

Brand: Quadrios MPN: 22P091 EAN-13: 4260732282174
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 in stock, despatched in 4 working days

Quadrios 22P091 is a high-precision metal film resistor set featuring resistors with a resistance value of 470 ohms. Each resistor in this set is designed with an axial lead and is capable of handling a power rating of 0.5 watts with a tolerance of 1%, ensuring reliable performance in a range of electronic circuits. The metal film technology used provides excellent stability and low noise characteristics, making these resistors suitable for applications requiring precise impedance control, such as in audio and instrumentation circuits. The set is an ideal choice for engineers working on projects that demand high accuracy and reliable component performance in environments where temperature and humidity stability are critical. This product is particularly well-suited for circuitry where signal integrity is paramount, such as in amplifiers and filter networks.
Type 22P091

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot