Quadrios 22P045 Metal film resistor set 470 Ω Axial lead 0.25 W 1%

Order Code:

17-2511

Brand: Quadrios MPN: 22P045 EAN-13: 4260732281702
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
133 in stock, despatched in 4 working days

Quadrios' 22P045 part number refers to a set of metal film resistors, designed to provide precise resistance of 470 ohms with a tolerance of 1%. These axial lead resistors are rated for a power dissipation of 0.25 watts, making them suitable for applications requiring stable electrical characteristics and low noise influence. Metal film resistors are known for their reliability and accuracy, which makes the Quadrios 22P045 ideal for use in electronic circuits where precision is critical, such as in audio equipment, instrumentation, and telecommunications. The 1% tolerance ensures that these resistors maintain their stated resistance value within a tight range, thus providing consistent performance in sensitive circuits.
Type 22P045

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot