Easter Opening Hours and Delivery Dates here

Quadrios 2111O155 LED wired red circular 3mm 700mcd 30° 20mA 2V

Order Code:

17-2444

Brand: Quadrios MPN: 2111O155 EAN-13: 4260732280019
Qty Unit Price (Inc VAT)
150+ £0.034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11,690 in stock, despatched in 4 working days

Quadrios 2111O155 LED wired Red Circular 3 mm 700 mcd 30 ° 20 mA 2 V offers a compact yet effective lighting solution for various applications. This LED strip light provides a luminous intensity of 700 millicandelas and a 30-degree viewing angle, making it suitable for focused lighting tasks. With an operating current of 20 milliamperes and a forward voltage of 2 volts, the LED ensures energy-efficient performance. Engineers commonly utilise this product in signalling devices, indicator lights, and display backlighting systems, where consistent and reliable illumination is required. The 2111O155 LED is well-suited for integration into electronic circuits where precise lighting control is essential.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 700mcd
Forward Voltage 2V
Viewing Angle 30°
Casing 3 mm
Content 1
Product Type Diffused
Type Radial lead

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

You may also like


Trustpilot