Christmas Opening Hours and Delivery Dates here

Quadrios 1906C175 RJ45 Plug Set CAT5e 8P8C Straight Blue 25 Pcs

Order Code:

06-2983

Brand: Quadrios MPN: 1906C175 EAN-13: 4260573964758

Discontinued


The Quadrios RJ-45 plug connector Set-CAT 5e 1906C175 includes 25 blue connectors, each with 8P8C pins. It is suitable for network applications and supports Cat 5, Cat 6, and Cat 7 connections. This product is ideal for Ethernet networking setups, providing reliable connectivity for home and office networks.
Type RJ45 connector
AWG max. 26
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Factory colour Blue
Number of Pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 5e

You may also like


Trustpilot