Christmas Opening Hours and Delivery Dates here

Quadrios 1906C174 RJ-45 Plug Set CAT 5e 8P8C Green 25 pcs

Order Code:

06-2982

Brand: Quadrios MPN: 1906C174 EAN-13: 4260573964741

Discontinued


Quadrios manufactures the RJ-45 plug connector Set-CAT 5e 1906C174 with a straight design and 8P8C pin configuration, available in green and sold in packs of 25. The connector is suitable for networking applications, facilitating connections for CAT 5, CAT 6, and CAT 7 cables. It is commonly used in Ethernet networks to establish reliable connections between devices.
Type RJ45 connector
AWG max. 26
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Factory colour Green
Number of Pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 5e

You may also like


Trustpilot