Christmas Opening Hours and Delivery Dates here
Qomo QRF532 500 Series Radio Frequency Audience Response System - 32 Students

Qomo QRF532 500 Series Radio Frequency Audience Response System - 32 Students

Order Code:

19-1102

Brand: Qomo MPN: QRF532

Discontinued


This 500 series radio frequency audience response system for 32 students from Qomo is a powerful system which can be used in traditional classroom settings, group meetings or wherever instant feedback is desired.

The QRF 500 system lets you engage participants in virtually any situation, thanks to a wealth of excellent features, like the LCD screen and full alpha-numeric keypad, making it easy and fun to learn. With PowerPoint integration, real-time feedback can be electronically collected at the simple click of a button, eliminating manual grade tests and quizzes, therefore making it ideal for a wide variety of reporting features to track the progress of students.

The built-in mouse control and teacher remote gives the instructor/teacher the freedom of not being tied to the computer, while at the same time encouraging interaction and participation from every single audience member.

There are a range of accessories available for the 5000 series, including the Qomo Qpad 5RF Student Remote, Qomo Qpad5RF-Instructor Instructor Remote and QRF500 USB Receiver.


  • Supports True and False, multiple choice and short answer
  • Full alphanumeric keypad for text and numeric answers
  • Multiple activity modes - normal quiz, rush quiz, elimination, vote, free style and survey
  • Freestyle mode enabling you to run quizzes on any topic
  • Instantly display results
  • Generate queries based on class, individual or activity
  • Instant confirmation of response on the pad
  • Import and export class lists in Excel formats
  • Back-lit LCD screen with 4 lines of display and 20 alphanumeric characters
  • Conduct timed quizzes and tests
  • Automatic login for response remote
  • Manufacturer's part QRF532
Type Audience response system

Trustpilot