Christmas Opening Hours and Delivery Dates here

Qomo Qpad5RF-Instructor Instructor Remote

Order Code:

19-1108

Brand: Qomo MPN: QPad5RF-Instructor
  • RoHS Non Compliant
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This Qpad5RF instructor remote from Qomo is compatible with the QRF500 system and QClick software.

Designed to add convenience and style to your presentation, this all-in-one wireless presentation remote can be used by an instructor to control the course of activities. The remote is ideal for facilitating quizzes and doubles up as a laser pointer.


  • Dimensions: 5in x 2in x 1in
  • LCD: 1.7in colour backlit
  • Resolution: 128 x 160px, 19 line/15 characters
  • Power: 2x AA batteries
  • Includes colorful lanyards
  • Manufacturer's part QPad5RF-Instructor
Type Instructor remote
Size 127 x 51mm

Trustpilot