Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Akg Harman Q 460 Hi-Fi Headphones White

Order Code:  

60-7990

 
Brand: AKG Harman  MPN: Q460WHT  EAN-13: 9002761028614
 Report an error

Discontinued

These portable mini-headphones feature the Quincy Jones signature sound, with great dynamics and pure audio reproduction over an extremely wide frequency response. The closed-back design cuts out extraneous noise and the supersoft ear pads maximise comfort. The headphones have a unique 3D-axis folding mechanism for convenient portability and are compatible with most iDevices, with an in-line microphone included for use with iPhones.


  • Dynamic stereo headphones
  • Endorsed by Quincy Jones
  • Extremely wide frequency response
  • In-line volume control
  • Single-sided detachable cable with two cable lengths included
  • Stylish design in white
  • Includes premium carrying case, 2x detachable cables, adaptor
Cable Length 1.1m
Colour Black / white
Frequency Range 11 to 29500Hz
Impedance 32Ω
Type Over ear closed back

Reviews


Be the first to submit a review