Christmas Opening Hours and Delivery Dates here
PUMA640622-42 WHITE'N SERVICE Clarity Low Safety Footwear S2 Size 42 White

PUMA640622-42 WHITE'N SERVICE Clarity Low Safety Footwear S2 Size 42 White

Order Code:

12-8111

Brand: PUMA MPN: 640622-42 EAN-13: 4051428040969
  • Country of Origin: China
  • View All

Discontinued


PUMA offers the Clarity Low 640622-42 protective footwear, sized at EU 42. These white S2 safety shoes are designed for optimal protection in workplace environments. They are suitable for various work settings, providing comfort and safety.
Type Protective footwear
Colour White
Size EU 42
Material Microfibre
Lacing type Shoe laces
Protective cap Plastic
Safety class S2
Shoe width 11

Trustpilot