Easter Opening Hours and Delivery Dates here

PUMA 644300-44 Neodyme ESD Shoe Size 44 Black/Green Fibre Glass Cap

Order Code:

10-3514

Brand: PUMA MPN: 644300-44 EAN-13: 4051428069151
  • Country of Origin: China
  • View All

Discontinued


PUMA Neodymium Green Low 644300-44 is a pair of protective footwear designed for workplace safety, featuring a stylish black and green design. This ESD S1P safety shoe, in size EU 44, provides enhanced protection for various work environments. Ideal for professionals seeking reliable safety boots, these shoes offer comfort and durability.
Type Protective footwear
Lacing type Hook-and-loop
Material Microfibre
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe width 11
Size EU 44
Sole material Polyurethane

Trustpilot