Easter Opening Hours and Delivery Dates here

PUMA 644300-42 Neodyme Green S1P ESD Shoes Size EU 42 Natural Flex Motion™

Order Code:

10-3512

Brand: PUMA MPN: 644300-42 EAN-13: 4051428069137
  • Country of Origin: China
  • View All

Discontinued


Puma Neodymium Green Low 644300-42 is a black and green protective footwear designed for safety in the workplace. It features ESD protection and carries an S1P safety rating. Ideal for use as work boots, these shoes ensure safety and comfort in various occupational settings.
Type Protective footwear
Lacing type Hook-and-loop
Material Microfibre
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe width 11
Size EU 42
Sole material Polyurethane

Trustpilot