Christmas Opening Hours and Delivery Dates here

PUMA 644120-36 Niobe S3 Shoe Size 36 Black/Blue Natural Flex Motion

Order Code:

10-3490

Brand: PUMA MPN: 644120-36 EAN-13: 4051428056564
  • Country of Origin: China
  • View All

Discontinued


PUMA is the manufacturer of the Niobe Blue Wns Low 644120-36 ESD protective footwear. This shoe is designed for workplace safety, featuring an S3 safety rating with black and blue colour in size 36 (EU). It is suitable for use in environments requiring protective and durable work boots.
Type Protective footwear
Size EU 36
Material Cowhide
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S3
Shoe width 8

Trustpilot