Christmas Opening Hours and Delivery Dates here

PUMA 644110-40 Fuse TC Pink Wns Low S1P Steel Cap Size 40 Black/Rose

Order Code:

10-3487

Brand: PUMA MPN: 644110-40 EAN-13: 4051428056533
  • Country of Origin: China
  • View All

Discontinued


Puma's Fuse TC Pink Wns Low 644110-40 are protective footwear designed for safety in the workplace. These safety boots feature an ESD protective design and comply with the S1P standard, offering robust protection. Suitable for a range of work environments, they provide both comfort and durability in a stylish black and rose colour scheme.
Type Protective footwear
Size EU 40
Material Microfibre
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S1P
Shoe width 8

Trustpilot