Christmas Opening Hours and Delivery Dates here

PUMA 644110-36 Fuse TC Pink Wns Low S1P ESD Shoe EU 36 Black Rose Steel Cap

Order Code:

10-3483

Brand: PUMA MPN: 644110-36 EAN-13: 4051428056496
  • Country of Origin: China
  • View All

Discontinued


The Puma Fuse TC Pink Wns Low, model 644110-36, is a pair of black and rose safety boots designed for workplace protection. With ESD protection and safety specifications meeting S1P standards, these work boots are ideal for environments requiring durable and reliable footwear. Puma's protective footwear is suited for individuals seeking both comfort and safety in occupational settings.
Type Protective footwear
Size EU 36
Material Microfibre
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S1P
Shoe width 8

Trustpilot