PUMA 643880-45 FUSE MOTION 2.0 Protective Footwear ESD Size 45 Green

Standard range
Order Code:

10-3475

Brand: PUMA MPN: 643880-45 EAN-13: 4051428075688
  • Quickly find another product in this range by Shoe size (EU):

Qty Unit Price (Ex VAT)
1+ £106.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The PUMA Fuse Motion 2.0 Green Low is a protective footwear designed for workplace safety, incorporating ESD protection and S1P standards. It features a grey and green design, optimised for foot protection in various work environments. Typical applications include use as safety boots or work footwear to ensure foot safety on the job.
Type Protective footwear
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe size (EU) 45
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot