Christmas Opening Hours and Delivery Dates here

PUMA 643880-43 FUSE MOTION 2.0 Shoe Rubber Sole Heat-Resistant Size 43

Order Code:

10-3474

Brand: PUMA MPN: 643880-43 EAN-13: 4051428075664
  • Country of Origin: China
  • View All

Discontinued


The PUMA FUSE MOTION 2.0 GREEN LOW 643880-43 is a pair of protective footwear designed for workplace safety. Featuring ESD protection and an S1P safety rating, these shoes are ideal for use in environments requiring slip resistance and durability. Suitable for industries where safety and comfort are paramount, the shoes are available in grey and green, in EU size 43.
Type Protective footwear
Size EU 43
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot