Christmas Opening Hours and Delivery Dates here

PUMA 643880-40 FUSE MOTION 2.0 ESD Safety Shoe Size 40 Rubber Sole

Order Code:

10-3471

Brand: PUMA MPN: 643880-40 EAN-13: 4051428075633
  • Country of Origin: China
  • View All

Discontinued


Puma's Fuse Motion 2.0 Green Low is a pair of ESD protective footwear designed for safety in workplace environments. Key features include an S1P safety rating and a grey and green colour scheme, ideal for offering protection against workplace hazards. These safety boots are suitable for professionals requiring durable and reliable work footwear.
Type Protective footwear
Size EU 40
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot