Christmas Opening Hours and Delivery Dates here

PUMA 643840-44 VELOCITY 2.0 BLACK S3 ESD Size 44 HRO Rubber Sole

Order Code:

10-3459

Brand: PUMA MPN: 643840-44 EAN-13: 4051428075275
  • Country of Origin: China
  • View All

Discontinued


Puma's Velocity 2.0 Black Low S3 protective footwear is designed for workplace safety, featuring a robust construction suitable for demanding environments. The sleek black design ensures both style and functionality, with a shoe size of EU 44. Ideal for industrial and construction settings, these safety boots provide essential protection and comfort.
Type Protective footwear
Colour Black
Size EU 44
Lacing type No tie shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot