Christmas Opening Hours and Delivery Dates here

PUMA 643840-40 VELOCITY 2.0 Shoe Black Size 40 ESD S3 HRO Sole

Order Code:

10-3455

Brand: PUMA MPN: 643840-40 EAN-13: 4051428075237
  • Country of Origin: China
  • View All

Discontinued


Puma manufactures the Velocity 2.0 Black Low safety boots in EU size 40. This footwear features ESD protective attributes and a sturdy S3 safety rating, making it ideal for use in various workplace environments. Designed for robust protection, these work boots are suitable for demanding occupational tasks.
Type Protective footwear
Colour Black
Size EU 40
Lacing type No tie shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S3
Shoe width 8

Trustpilot