Christmas Opening Hours and Delivery Dates here

PUMA 643610-43 Omni Blue Low S1P Shoe Breathable & Steel Cap Size 43

Order Code:

10-3446

Brand: PUMA MPN: 643610-43 EAN-13: 4051428063944
  • Country of Origin: China
  • View All

Discontinued


PUMA's Omni Blue Low SRC 643610-43 is a pair of protective footwear designed for workplace safety, featuring a blue and silver colour scheme. It is constructed with S1P safety standards for enhanced protection, complete with a slip-resistant sole suitable for secure footing. Ideal for industrial environments, this footwear provides comfort and stability on the job.
Type Protective footwear
Size EU 43
Material Suede
Lacing type Shoe laces
Protective cap Steel
Safety class S1P
Shoe width 11

Trustpilot