PUMA 643160-45 Elevate Knit Black Low ESD Footwear Rubber Sole Size 45

Standard range
Order Code:

10-3430

Brand: PUMA MPN: 643160-45 EAN-13: 4051428068246
  • Quickly find another product in this range by Shoe size (EU):

Qty Unit Price (Ex VAT)
1+ £105.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

PUMA's Elevate Knit Black Low 643160-45 is a piece of protective footwear designed for workplace safety. It features ESD protection and meets the S1P safety standard. Ideal for various work environments, these shoes ensure durability and comfort with a stylish black and grey design.
Type Protective footwear
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe size (EU) 45
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot