Christmas Opening Hours and Delivery Dates here

PUMA 643100-45 Crosstwist Low S3 Shoe Size EU 45 Heat-Resistant Blue

Order Code:

10-3421

Brand: PUMA MPN: 643100-45 EAN-13: 4051428062787
  • Country of Origin: China
  • View All

Discontinued


The PUMA Crosstwist Low safety boots in size 45 provide protective footwear for workplace environments with S3 safety standards. Featuring a blue and orange design, this pair ensures durability and style. Ideal for construction or industrial use, they offer excellent protection and comfort.
Type Protective footwear
Size EU 45
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S3
Shoe width 11

Trustpilot