PUMA 643070-40 Xelerate Knit Low Protective Footwear S1P Grey/Red EU40

Standard range
Order Code:

10-3414

Brand: PUMA MPN: 643070-40 EAN-13: 4051428060110
  • Quickly find another product in this range by Shoe size (EU):

    40 46
Qty Unit Price (Ex VAT)
1+ £99.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

PUMA's Xelerate Knit Low 643070-40 is a protective footwear designed in a stylish grey and red colour scheme. This safety footwear is ideal for workplace environments due to its protective S1P features. Suitable for those seeking reliable work footwear, it combines function and style in a shoe size EU 40.
Type Protective footwear
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S1P
Shoe size (EU) 40
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot