Christmas Opening Hours and Delivery Dates here

PUMA 642750-45 Rio Black Low S3 Shoe TPU Sole EVA Pads Aluminium Cap

Order Code:

10-3387

Brand: PUMA MPN: 642750-45 EAN-13: 4051428045889
  • Country of Origin: China
  • View All

Discontinued


PUMA's Rio Black Low is a robust piece of protective footwear designed for workplace safety. Featuring a size 45 fit in black and blue, it meets S3 safety standards. Ideal for various work environments, it offers reliable protection and comfort for demanding jobs.
Type Protective footwear
Size EU 45
Material Suede
Lacing type Shoe laces
Protective cap Aluminium
Safety class S3
Shoe width 11

Trustpilot