Christmas Opening Hours and Delivery Dates here

PUMA 642750-40 PUMA Rio Protective Footwear S3 TPU Sole EVA Damping EU 40

Order Code:

10-3382

Brand: PUMA MPN: 642750-40 EAN-13: 4051428045834
  • Country of Origin: China
  • View All

Discontinued


Puma's Rio Black Low, model 642750-40, is a pair of protective footwear designed for workplace safety. These S3-rated safety boots are black and blue, available in EU size 40. Ideal for work environments, they offer robust protection and durability.
Type Protective footwear
Size EU 40
Material Suede
Lacing type Shoe laces
Protective cap Aluminium
Safety class S3
Shoe width 11

Trustpilot