Christmas Opening Hours and Delivery Dates here
PUMA 642710-47 Amsterdam Low S3 Protective Footwear EU 47 Black/Yellow

PUMA 642710-47 Amsterdam Low S3 Protective Footwear EU 47 Black/Yellow

Order Code:

12-8123

Brand: PUMA MPN: 642710-47 EAN-13: 4051428028813
  • Country of Origin: Romania
  • View All

Discontinued


PUMA Amsterdam Low 642710-47 is a pair of protective footwear in size 47. Featuring an S3 safety rating, these black and yellow work boots are designed for robust workplace environments. Commonly used in industries requiring reliable safety boots, they provide protection and comfort.
Type Protective footwear
Colour Black/yellow
Size EU 47
Material Nubuck leather
Lacing type Shoe laces
Protective cap Aluminium
Safety class S3
Shoe width 11

Trustpilot