Christmas Opening Hours and Delivery Dates here
PUMA 642710-45 Amsterdam Low Protective Footwear S3 Black/Yellow EU45

PUMA 642710-45 Amsterdam Low Protective Footwear S3 Black/Yellow EU45

Order Code:

12-8121

Brand: PUMA MPN: 642710-45 EAN-13: 4051428028790
  • Country of Origin: Romania
  • View All

Discontinued


PUMA manufactures the Amsterdam Low 642710-45 protective footwear, designed for workplace safety. These black and yellow safety boots are S3 rated, providing robust protection and comfort for various work environments. Ideal for industries requiring reliable safety footwear, they offer durability and style in shoe size 45 EU.
Type Protective footwear
Colour Black/yellow
Size EU 45
Material Nubuck leather
Lacing type Shoe laces
Protective cap Aluminium
Safety class S3
Shoe width 11

Trustpilot