Christmas Opening Hours and Delivery Dates here
PUMA 642710-44 Amsterdam Low S3 Safety Shoe Black/Yellow Size 44 EU

PUMA 642710-44 Amsterdam Low S3 Safety Shoe Black/Yellow Size 44 EU

Order Code:

12-8120

Brand: PUMA MPN: 642710-44 EAN-13: 4051428028783
  • Country of Origin: Romania
  • View All

Discontinued


PUMA's Amsterdam Low 642710-44 is a pair of black and yellow protective footwear in a size 44. These S3-rated safety boots are ideal for workplace environments requiring robust protection. Designed for durability and comfort, they are suitable for various work settings.
Type Protective footwear
Colour Black/yellow
Size EU 44
Material Nubuck leather
Lacing type Shoe laces
Protective cap Aluminium
Safety class S3
Shoe width 11

Trustpilot