Christmas Opening Hours and Delivery Dates here
PUMA 642710-43 Amsterdam Low S3 Protective Footwear Size 43 Black/Yellow

PUMA 642710-43 Amsterdam Low S3 Protective Footwear Size 43 Black/Yellow

Order Code:

12-8119

Brand: PUMA MPN: 642710-43 EAN-13: 4051428028776
  • Country of Origin: Romania
  • View All

Discontinued


PUMA manufactures the Amsterdam Low 642710-43 protective footwear, designed as S3 safety boots in black and yellow, fitting EU shoe size 43. These work boots provide robust protection ideal for workplace environments demanding safety and durability. Such footwear is typically worn in construction, manufacturing, or any industry requiring resilient safety equipment.
Type Protective footwear
Colour Black/yellow
Size EU 43
Material Nubuck leather
Lacing type Shoe laces
Protective cap Aluminium
Safety class S3
Shoe width 11

Trustpilot