PUMA 642710-42 Amsterdam Low S3 Safety Shoe Black/Yellow EU 42

Image Representative of Range

PUMA 642710-42 Amsterdam Low S3 Safety Shoe Black/Yellow EU 42

Standard range
Order Code:

12-8118

Brand: PUMA MPN: 642710-42 EAN-13: 4051428028769
Qty Unit Price (Ex VAT)
1+ £108.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

PUMA's Amsterdam Low 642710-42 is a protective footwear model designed for workplace safety. Featuring a S3 protection level, these work boots are predominantly black with yellow accents. Ideal for industrial environments, they provide robust protection and comfort for workers.
Type Protective footwear
EN standard EN ISO 20345
Factory colour Black/yellow
Lacing type Shoe laces
Material Nubuck
Material (details) Nubuck leather
Protective cap Aluminium
Safety class S3
Shoe size (EU) 42
Shoe width 11
Sole material Thermoplastic polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot