Christmas Opening Hours and Delivery Dates here
PUMA 642710-41 Amsterdam Low Safety Footwear S3 Size 41 Black/Yellow

PUMA 642710-41 Amsterdam Low Safety Footwear S3 Size 41 Black/Yellow

Order Code:

12-8117

Brand: PUMA MPN: 642710-41 EAN-13: 4051428028752
  • Country of Origin: Romania
  • View All

Discontinued


PUMA manufactures the Amsterdam Low 642710-41, a protective S3 safety footwear in black and yellow, sized EU 41. This footwear is designed to provide safety and comfort in workplace environments. Typical applications include use in industries requiring protective gear, such as construction and manufacturing.
Type Protective footwear
Colour Black/yellow
Size EU 41
Material Nubuck leather
Lacing type Shoe laces
Protective cap Aluminium
Safety class S3
Shoe width 11

Trustpilot