Christmas Opening Hours and Delivery Dates here
PUMA 642710-39 Amsterdam Low S3 Protective Footwear Size 39 Black/Yellow

PUMA 642710-39 Amsterdam Low S3 Protective Footwear Size 39 Black/Yellow

Order Code:

12-8115

Brand: PUMA MPN: 642710-39 EAN-13: 4051428028738
  • Country of Origin: Romania
  • View All

Discontinued


PUMA's Amsterdam Low 642710-39 is a pair of protective footwear designed with safety features for workplace environments. These black and yellow safety boots meet S3 standards, ensuring they are suitable for various demanding work conditions. The footwear is ideal for professions requiring reliable safety and comfort.
Type Protective footwear
Colour Black/yellow
Size EU 39
Material Nubuck leather
Lacing type Shoe laces
Protective cap Aluminium
Safety class S3
Shoe width 11

Trustpilot