Christmas Opening Hours and Delivery Dates here

PUMA 640891-43 Aviat Low S1P ESD Shoe Size 43 Black/Red Steel Cap

Order Code:

10-3378

Brand: PUMA MPN: 640891-43 EAN-13: 4051428063586
  • Country of Origin: Romania
  • View All

Discontinued


PUMA manufactures the Aviat Low ESD SRC safety footwear, designed for workplace protection. These black and red shoes, in size 43, feature ESD protection and slip resistance. Ideal for environments requiring safety and comfort, such as factories and construction sites.
Type Protective footwear
Size EU 43
Lacing type Hook-and-loop
Protective cap Steel
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot