Christmas Opening Hours and Delivery Dates here

PUMA 640891-42 Aviat Low ESD S1P Shoe Steel Cap Bounce Midsole Size 42

Order Code:

10-3377

Brand: PUMA MPN: 640891-42 EAN-13: 4051428063579
  • Country of Origin: Romania
  • View All

Discontinued


Puma Aviat Low ESD SRC 640891-42 is protective footwear designed with safety features including ESD and SRC slip resistance. This black and red shoe, available in EU size 42, is suitable for workplace environments requiring enhanced protection. Typical applications include industrial and construction settings where safety and comfort are paramount.
Type Protective footwear
Size EU 42
Lacing type Hook-and-loop
Protective cap Steel
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot