Christmas Opening Hours and Delivery Dates here

PUMA 640720-45 Cascades Low S3 Shoe EU 45 Black/White Rubber Sole

Order Code:

10-3366

Brand: PUMA MPN: 640720-45 EAN-13: 4018623807698
  • Country of Origin: China
  • View All

Discontinued


Puma Cascades Low protective footwear is designed as safety boots suitable for workplace use. This black shoe in EU size 45 offers robust S3 level protection. Ideal for work environments, it combines safety and comfort effectively.
Type Protective footwear
Size EU 45
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S3
Shoe width 11

Trustpilot