Easter Opening Hours and Delivery Dates here

PUMA 640720-42 Cascades Low S3 Shoe Black EU 42 Rubber Sole Ever.Flex

Order Code:

10-3363

Brand: PUMA MPN: 640720-42 EAN-13: 4018623807667
  • Country of Origin: China
  • View All

Discontinued


The PUMA Cascades Low 640720-42 is a robust pair of protective footwear in black and white, designed to meet S3 safety standards. Manufactured by PUMA, these workplace boots are ideal for rigorous work environments requiring durable and reliable safety gear. Typically used in construction and industrial settings, they provide essential protection and comfort for the wearer.
Type Protective footwear
Lacing type Shoe laces
Material Cowhide
Protective cap Fibreglass
Safety class S3
Shoe width 11
Size EU 42
Sole material Rubber

Trustpilot