Christmas Opening Hours and Delivery Dates here

PUMA 640720-41 Cascades Low Protective Footwear S3 Size 41 Black/White

Order Code:

10-3362

Brand: PUMA MPN: 640720-41 EAN-13: 4018623807650
  • Country of Origin: China
  • View All

Discontinued


Puma Cascades Low 640720-41 is protective footwear designed in black and white, suitable for workers needing safety boots. This S3-rated footwear is ideal for various workplace environments where protection against potential hazards is necessary. Available in EU shoe size 41, it combines comfort and safety for demanding occupational settings.
Type Protective footwear
Size EU 41
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S3
Shoe width 11

Trustpilot