Christmas Opening Hours and Delivery Dates here
PUMA 640622-45 White'N Service Protect Footwear EU45 S2 Composite Cap Non-Slip

PUMA 640622-45 White'N Service Protect Footwear EU45 S2 Composite Cap Non-Slip

Order Code:

12-8114

Brand: PUMA MPN: 640622-45 EAN-13: 4051428040990
  • Country of Origin: China
  • View All

Discontinued


PUMA designed the Clarity Low 640622-45 as protective footwear ideal for workplace environments. This S2-rated shoe is white, suitable for size 45, and provides essential safety features. Common use includes environments requiring safety boots or work footwear.
Type Protective footwear
Colour White
Size EU 45
Material Microfibre
Lacing type Shoe laces
Protective cap Plastic
Safety class S2
Shoe width 11

Trustpilot