Christmas Opening Hours and Delivery Dates here
PUMA 640622-44 WHITE'N SERVICE Protective Footwear S2 EU 44 White Pair

PUMA 640622-44 WHITE'N SERVICE Protective Footwear S2 EU 44 White Pair

Order Code:

12-8113

Brand: PUMA MPN: 640622-44 EAN-13: 4051428040983
  • Country of Origin: China
  • View All

Discontinued


PUMA Clarity Low 640622-44 protective footwear features a sleek, white design with European shoe size 44. This S2 rated work boot provides reliable safety and is ideal for various workplace environments. It is designed to offer optimal protection and comfort for individuals in need of durable safety boots.
Type Protective footwear
Colour White
Size EU 44
Material Microfibre
Lacing type Shoe laces
Protective cap Plastic
Safety class S2
Shoe width 11

Trustpilot