Christmas Opening Hours and Delivery Dates here
PUMA 640622-41 WHITE'N SERVICE Protective Footwear S2 Shoe Size 41 White

PUMA 640622-41 WHITE'N SERVICE Protective Footwear S2 Shoe Size 41 White

Order Code:

12-8110

Brand: PUMA MPN: 640622-41 EAN-13: 4051428040952
  • Country of Origin: China
  • View All

Discontinued


PUMA's Clarity Low 640622-41 protective footwear is designed as S2 safety boots, ideal for workplace environments. These white work boots, available in EU shoe size 41, offer reliable protection and durability. Suitable for various occupational settings, they prioritise both safety and comfort.
Type Protective footwear
Colour White
Size EU 41
Material Microfibre
Lacing type Shoe laces
Protective cap Plastic
Safety class S2
Shoe width 11

Trustpilot