Christmas Opening Hours and Delivery Dates here
PUMA 640622-39 Clarity Low White S2 Composite Cap Non-Slip Comfort

PUMA 640622-39 Clarity Low White S2 Composite Cap Non-Slip Comfort

Order Code:

12-8109

Brand: PUMA MPN: 640622-39 EAN-13: 4051428040938
  • Country of Origin: China
  • View All

Discontinued


PUMA manufactures the Clarity Low 640622-39 protective footwear, which is white and available in EU size 39. These S2 safety shoes are designed for workplace environments requiring robust protection. They are ideal for individuals seeking reliable safety boots in industrial settings.
Type Protective footwear
Colour White
Size EU 39
Material Microfibre
Lacing type Shoe laces
Protective cap Plastic
Safety class S2
Shoe width 8

Trustpilot