Christmas Opening Hours and Delivery Dates here
PUMA 640622-38 WHITE'N SERVICE Protective Footwear S2 Size 38 White

PUMA 640622-38 WHITE'N SERVICE Protective Footwear S2 Size 38 White

Order Code:

12-8108

Brand: PUMA MPN: 640622-38 EAN-13: 4051428040921
  • Country of Origin: China
  • View All

Discontinued


PUMA's Clarity Low 640622-38 is a white protective footwear in size 38. As S2 safety boots, they offer essential protection for workplace environments. Ideal for work settings requiring safety footwear, they ensure both comfort and security.
Type Protective footwear
Colour White
Size EU 38
Material Microfibre
Lacing type Shoe laces
Protective cap Plastic
Safety class S2
Shoe width 8

Trustpilot