Christmas Opening Hours and Delivery Dates here
PUMA 640542-45 Condor Low ESD S3 Shoe Size 45 Brown Bounce Midsole

PUMA 640542-45 Condor Low ESD S3 Shoe Size 45 Brown Bounce Midsole

Order Code:

10-3361

Brand: PUMA MPN: 640542-45 EAN-13: 4051428063388
  • Country of Origin: Romania
  • View All

Discontinued


The PUMA Condor Low ESD SRC 640542-45 is a pair of protective footwear designed for safety in workplace environments. Featuring ESD and S3 protection, these brown safety boots are ideal for reducing static discharge and providing robust protection. Suitable for various industrial applications, they ensure comfort and security for workers wearing EU size 45.
Type Protective footwear
Colour Brown
Size EU 45
Material Nubuck
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot