Christmas Opening Hours and Delivery Dates here

PUMA 640542-42 Condor ESD S3 Shoe EU 42 Brown Bounce Midsole Steel Cap

Order Code:

10-3358

Brand: PUMA MPN: 640542-42 EAN-13: 4051428063357
  • Country of Origin: Romania
  • View All

Discontinued


The PUMA Condor Low ESD SRC is a protective footwear product, known for its robust design and S3 safety certification. It features electrostatic discharge protection, making it ideal for workplaces where static sensitivity is a concern. Typically used in industrial and construction settings, these safety boots provide reliable protection and comfort.
Type Protective footwear
Colour Brown
Size EU 42
Material Nubuck
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot