Christmas Opening Hours and Delivery Dates here

PUMA 640521-44 Pioneer ESD Protective Footwear S3 Size 44 Black Leather

Order Code:

10-3356

Brand: PUMA MPN: 640521-44 EAN-13: 4051428063258
  • Country of Origin: Romania
  • View All

Discontinued


Puma's Pioneer Low ESD SRC is a protective, safety footwear designed for workplace environments. Featuring ESD protection and an SRC slip-resistant sole, it is ideal for use in demanding industrial settings. This black, size 44 footwear ensures safety and comfort for professional use.
Type Protective footwear
Colour Black
Size EU 44
Material Cowhide
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot